
M95M04-DWDW4TP/V | |
|---|---|
DigiKey Part Number | 497-M95M04-DWDW4TP/VTR-ND - Tape & Reel (TR) 497-M95M04-DWDW4TP/VCT-ND - Cut Tape (CT) 497-M95M04-DWDW4TP/VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M04-DWDW4TP/V |
Description | IC EEPROM 4MBIT SPI 10MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Mbit SPI 10 MHz 40 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95M04-DWDW4TP/V Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 40 ns |
Part Status Active | Voltage - Supply 2.9V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 145°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512K x 8 | Supplier Device Package 8-TSSOP |
Memory Interface SPI | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.49000 | ¥56.49 |
| 10 | ¥52.58000 | ¥525.80 |
| 25 | ¥51.00600 | ¥1,275.15 |
| 50 | ¥49.81360 | ¥2,490.68 |
| 100 | ¥48.62200 | ¥4,862.20 |
| 250 | ¥47.05832 | ¥11,764.58 |
| 500 | ¥45.88870 | ¥22,944.35 |
| 1,000 | ¥44.73505 | ¥44,735.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥42.48907 | ¥169,956.28 |










