Multiplexer/Demultiplexer 16 x 1:2 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT16233DGGR

DigiKey Part Number
296-1161-2-ND - Tape & Reel (TR)
296-1161-1-ND - Cut Tape (CT)
296-1161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT16233DGGR
Description
IC MUX/DEMUX 16 X 1:2 56-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 16 x 1:2 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT16233DGGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.75V ~ 5.25V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
56-TSSOP
Circuit
16 x 1:2
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,167
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.62000¥17.62
10¥13.04200¥130.42
25¥11.89240¥297.31
100¥10.62780¥1,062.78
250¥10.02456¥2,506.14
500¥9.99594¥4,997.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.11528¥18,230.56
4,000¥8.91253¥35,650.12
6,000¥8.81101¥52,866.06
Manufacturers Standard Package

Other Suppliers on DigiKey

162,082In Stock
Ships from Rochester Electronics, LLC