Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
256 In Stock | 1 : ¥680.00000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 2.000" (50.80mm) | 0.250" (6.35mm) | Polyethylene (PE) | Natural | 100' (30.48m) | 0.040" (1.02mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | - | UL94 HB | - | |||
129 In Stock | 1 : ¥1,872.78000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 2.000" (50.80mm) | 0.250" (6.35mm) | Polyamide (PA6), Nylon 6, Halogen Free | Black | 100' (30.48m) | 0.023" (0.58mm) | -40°C ~ 65°C | Flame Retardant | Abrasion Resistant | - | - | - | UL94 V-0 | - | |||
8 In Stock | 1 : ¥2,185.08000 Spool | Spool | Active | Spiral Wrap | Harness | - | 4.000" (101.60mm) | 0.500" (12.70mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.060" (1.52mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | Weather Resistant | - | UL94 HB | - | |||
11 In Stock | 1 : ¥240.31000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 4.000" (101.60mm) | 0.500" (12.70mm) | Polyethylene (PE) | Black | 10.00' (3.05m) | 0.060" (1.52mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | Weather Resistant | - | UL94 HB | - | |||
13 In Stock | 1 : ¥673.01000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 0.500" (12.70mm) | 0.125" (3.18mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.030" (0.76mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | Weather Resistant | - | UL94 HB | - | |||
19 In Stock | 1 : ¥692.21000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 1.000" (25.40mm) | 0.188" (4.78mm) | Polyethylene (PE) | Natural | 100' (30.48m) | 0.035" (0.89mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | - | UL94 HB | - | |||
5 In Stock | 1 : ¥729.51000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 0.500" (12.70mm) | 0.125" (3.18mm) | Polyethylene (PE) | White | 100' (30.48m) | 0.030" (0.76mm) | -20°C ~ 50°C | Flame Retardant | Abrasion Resistant | - | - | - | UL94 V-0 | - | |||
4 In Stock | 1 : ¥781.21000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 2.000" (50.80mm) | 0.250" (6.35mm) | Polyethylene (PE) | Orange | 100' (30.48m) | 0.040" (1.02mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | - | UL94 HB | - | |||
2 In Stock | 1 : ¥897.74000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 2.000" (50.80mm) | 0.250" (6.35mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.040" (1.02mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | Weather Resistant | - | UL94 HB | - | |||
9 In Stock | 1 : ¥1,163.99000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 2.000" (50.80mm) | 0.250" (6.35mm) | Polyethylene (PE) | White | 100' (30.48m) | 0.040" (1.02mm) | -20°C ~ 50°C | Flame Retardant | Abrasion Resistant | - | - | - | UL94 V-0 | - | |||
10 In Stock | 1 : ¥1,613.53000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Spiral Wrap | Harness | - | 3.000" (76.20mm) | 0.375" (9.52mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.055" (1.40mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | Weather Resistant | - | UL94 HB | - | |||
2 In Stock | 1 : ¥2,131.78000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 3.000" (76.20mm) | 0.375" (9.52mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.055" (1.40mm) | -20°C ~ 50°C | Flame Retardant | Abrasion Resistant | - | - | - | UL94 V-0 | - | |||
4 In Stock | 1 : ¥2,708.14000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 3.000" (76.20mm) | 0.375" (9.52mm) | Polyamide (PA6), Nylon 6 | Natural | 100' (30.48m) | 0.030" (0.76mm) | -40°C ~ 65°C | - | Abrasion Resistant | - | - | - | UL94 HB | - | |||
2 In Stock | 1 : ¥3,315.47000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 4.000" (101.60mm) | 0.500" (12.70mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.060" (1.52mm) | -20°C ~ 50°C | Flame Retardant | Abrasion Resistant | - | - | - | UL94 V-0 | - | |||
9 In Stock | 1 : ¥3,489.77000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 5.000" (127.00mm) | 0.750" (19.05mm) | Polytetrafluoroethylene (PTFE) | Natural | 10.00' (3.05m) | 0.030" (0.76mm) | -270°C ~ 180°C | - | Abrasion Resistant | - | - | - | UL94 V-0 | - | |||
11 In Stock | 1 : ¥4,659.56000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 2.000" (50.80mm) | 0.250" (6.35mm) | Polytetrafluoroethylene (PTFE) | Natural | 50.00' (15.24m) | 0.030" (0.76mm) | -270°C ~ 180°C | - | Abrasion Resistant | - | - | - | UL94 V-0 | - | |||
14 In Stock | 1 : ¥5,098.67000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 0.500" (12.70mm) | 0.125" (3.18mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.020" (0.51mm) | -270°C ~ 180°C | - | Abrasion Resistant | - | - | - | UL94 V-0 | - | |||
2 In Stock | 1 : ¥843.35000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 2.000" (50.80mm) | 0.250" (6.35mm) | Polyethylene (PE) | Gray | 100' (30.48m) | 0.040" (1.02mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | - | UL94 HB | - | |||
3 In Stock | 1 : ¥977.31000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 0.500" (12.70mm) | 0.125" (3.18mm) | Polyamide (PA6), Nylon 6 | Natural | 100' (30.48m) | 0.015" (0.38mm) | -40°C ~ 65°C | - | Abrasion Resistant | - | - | - | UL94 HB | - | |||
9 In Stock | 1 : ¥1,044.42000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 1.000" (25.40mm) | 0.188" (4.78mm) | Polyethylene (PE) | White | 100' (30.48m) | 0.035" (0.89mm) | -40°C ~ 50°C | Fire Resistant | Abrasion Resistant | - | - | - | UL94 V-2 | - | |||
5 In Stock | 1 : ¥1,057.98000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 2.000" (50.80mm) | 0.250" (6.35mm) | Polyethylene (PE) | White | 100' (30.48m) | 0.040" (1.02mm) | -40°C ~ 50°C | Fire Resistant | Abrasion Resistant | - | - | - | UL94 V-2 | - | |||
3 In Stock | 1 : ¥1,202.63000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 1.000" (25.40mm) | 0.188" (4.78mm) | Polyethylene (PE) | White | 100' (30.48m) | 0.032" (0.81mm) | -20°C ~ 50°C | Flame Retardant | Abrasion Resistant | - | - | - | UL94 V-0 | - | |||
7 In Stock | 1 : ¥1,334.66000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 2.000" (50.80mm) | 0.250" (6.35mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.040" (1.02mm) | -20°C ~ 50°C | Flame Retardant | Abrasion Resistant | - | - | - | UL94 V-0 | - | |||
14 In Stock | 1 : ¥1,738.82000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 3.000" (76.20mm) | 0.375" (9.52mm) | Polyethylene (PE) | White | 100' (30.48m) | 0.055" (1.40mm) | -40°C ~ 50°C | Fire Resistant | Abrasion Resistant | - | - | - | UL94 V-2 | - | |||
2 In Stock | 1 : ¥1,912.53000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 3.000" (76.20mm) | 0.375" (9.52mm) | Polyethylene (PE) | White | 100' (30.48m) | 0.055" (1.40mm) | -20°C ~ 50°C | Flame Retardant | Abrasion Resistant | - | - | - | UL94 V-0 | - |