T38FR-CY | ||
---|---|---|
DigiKey Part Number | 298-14132-ND | |
Manufacturer | ||
Manufacturer Product Number | T38FR-CY | |
Description | SPIRAL WRAP 3/8" X 100' WHITE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 3.000" (76.20mm) | |
Diameter - Outside, Non-Expanded | 0.375" (9.52mm) | |
Material | Polyethylene (PE) | |
Color | White | |
Length | 100' (30.48m) | |
Wall Thickness | 0.055" (1.40mm) | |
Operating Temperature | -20°C ~ 50°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,930.73000 | ¥1,930.73 |
10 | ¥1,875.58100 | ¥18,755.81 |
25 | ¥1,820.41440 | ¥45,510.36 |
50 | ¥1,765.25020 | ¥88,262.51 |
100 | ¥1,710.08570 | ¥171,008.57 |