T25FR-C20Y | ||
---|---|---|
DigiKey Part Number | 298-14122-ND | |
Manufacturer | ||
Manufacturer Product Number | T25FR-C20Y | |
Description | SPIRAL WRAP 1/4" X 100' BLACK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 2.000" (50.80mm) | |
Diameter - Outside, Non-Expanded | 0.250" (6.35mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.040" (1.02mm) | |
Operating Temperature | -20°C ~ 50°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,347.36000 | ¥1,347.36 |
10 | ¥1,308.86600 | ¥13,088.66 |
25 | ¥1,270.36480 | ¥31,759.12 |
50 | ¥1,231.86920 | ¥61,593.46 |
100 | ¥1,193.37360 | ¥119,337.36 |