T12T-C | ||
---|---|---|
DigiKey Part Number | 298-14111-ND | |
Manufacturer | ||
Manufacturer Product Number | T12T-C | |
Description | SPIRAL WRAP 1/8" X 100' NATURAL | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Spiral Wrap 0.125" (3.18mm) X 100' (30.48m) Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 0.500" (12.70mm) | |
Diameter - Outside, Non-Expanded | 0.125" (3.18mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -270°C ~ 180°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,147.20000 | ¥5,147.20 |
10 | ¥4,991.21800 | ¥49,912.18 |
25 | ¥4,835.23960 | ¥120,880.99 |