T75T-X | ||
---|---|---|
DigiKey Part Number | 298-20419-ND | |
Manufacturer | ||
Manufacturer Product Number | T75T-X | |
Description | SPIRAL WRAP 3/4" X 10' NATURAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Spiral Wrap 0.750" (19.05mm) X 10.00' (3.05m) Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 5.000" (127.00mm) | |
Diameter - Outside, Non-Expanded | 0.750" (19.05mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 10.00' (3.05m) | |
Wall Thickness | 0.030" (0.76mm) | |
Operating Temperature | -270°C ~ 180°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,522.98000 | ¥3,522.98 |
10 | ¥3,416.21200 | ¥34,162.12 |
25 | ¥3,309.45840 | ¥82,736.46 |