T19R-CY | ||
---|---|---|
DigiKey Part Number | 298-20413-ND | |
Manufacturer | ||
Manufacturer Product Number | T19R-CY | |
Description | SPIRAL WRAP 0.188" X 100' WHITE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Spiral Wrap 0.188" (4.78mm) X 100' (30.48m) White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 1.000" (25.40mm) | |
Diameter - Outside, Non-Expanded | 0.188" (4.78mm) | |
Material | Polyethylene (PE) | |
Color | White | |
Length | 100' (30.48m) | |
Wall Thickness | 0.035" (0.89mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | Fire Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,054.36000 | ¥1,054.36 |
10 | ¥1,024.26300 | ¥10,242.63 |
25 | ¥994.13640 | ¥24,853.41 |
50 | ¥964.01160 | ¥48,200.58 |
100 | ¥933.88710 | ¥93,388.71 |