T25NZFR-C20 | ||
---|---|---|
DigiKey Part Number | 298-20416-ND | |
Manufacturer | ||
Manufacturer Product Number | T25NZFR-C20 | |
Description | SPIRAL WRAP 1/4" X 100' BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 2.000" (50.80mm) | |
Diameter - Outside, Non-Expanded | 0.250" (6.35mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.023" (0.58mm) | |
Operating Temperature | -40°C ~ 65°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,890.61000 | ¥1,890.61 |
10 | ¥1,836.60700 | ¥18,366.07 |
25 | ¥1,782.59200 | ¥44,564.80 |
50 | ¥1,728.57360 | ¥86,428.68 |
100 | ¥1,674.55580 | ¥167,455.58 |