Special Purpose Isolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Current - Output / Channel | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,449 In Stock | 1 : ¥28.70000 Bulk | - | Bulk | Active | Photocell Optocoupler | 1 | - | - | - | - | - | - | - | 40 mA | 60V (Max) | - | Free Hanging | Module | - | - | ||
736 In Stock | 1 : ¥29.77000 Bulk | - | Bulk | Active | Photocell Optocoupler | 1 | - | - | - | - | - | 5ms, 80ms | - | 25 mA | 60V (Max) | - | Free Hanging | Module | - | - | ||
10,437 In Stock | 1 : ¥30.76000 Bulk | - | Bulk | Active | Photocell Optocoupler | 1 | - | - | - | - | - | 5ms, 10ms | - | 25 mA | 60V (Max) | - | Free Hanging | Module | - | - | ||
169 In Stock | 1 : ¥35.15000 Tube | - | Tube | Active | AC Line Monitor | 1 | 2500Vrms | - | AC, DC | 20mA | 1ms, 1ms (Typ) | - | 1.5 V | 30 mA | 7V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | UR | ||
382 In Stock | 1 : ¥70.62000 Tube | - | Tube | Active | Current Loop Receiver | 1 | 3750Vrms | 1kV/µs | DC | 25mA | 1.6µs, 1µs | 55ns, 15ns | - | - | 4.5V ~ 20V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, UR | ||
3,179 In Stock | 1 : ¥71.12000 Cut Tape (CT) 1,000 : ¥38.61605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Loop Receiver | 1 | 3750Vrms | 1kV/µs | DC | 25mA | 1.6µs, 1µs | 55ns, 15ns | - | - | 4.5V ~ 20V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
521 In Stock | 1 : ¥71.12000 Tube | - | Tube | Active | Current Loop Receiver | 1 | 3750Vrms | 1kV/µs | DC | 25mA | 1.6µs, 1µs | 55ns, 15ns | - | - | 4.5V ~ 20V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
495 In Stock | 1 : ¥71.12000 Cut Tape (CT) 1,000 : ¥38.61605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Loop Transmitter | 1 | 3750Vrms | 1kV/µs | Logic | 30mA | 1.6µs, 1µs | 16ns, 23ns | - | - | 4.5V ~ 20V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
432 In Stock | 1 : ¥71.12000 Tube | - | Tube | Active | Current Loop Transmitter | 1 | 3750Vrms | 1kV/µs | Logic | 30mA | 1.6µs, 1µs | 16ns, 23ns | - | - | 4.5V ~ 20V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
103 In Stock | 1 : ¥1,130.79000 Tube | - | Tube | Active | Power MOSFET | 1 | 1500VDC | - | DC | 1.6A | 6ms, 0.25ms | - | 1.24 V | 20 mA | - | -55°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD Gull Wing | - | ||
226 In Stock | 1 : ¥23.98000 Cut Tape (CT) 1,000 : ¥9.44113 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC Line Monitor | 1 | 2500Vrms | - | AC, DC | 20mA | 1ms, 1ms (Typ) | - | 1.5 V | 30 mA | 7V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | UR | ||
357 In Stock | 1 : ¥37.71000 Bulk | - | Bulk | Active | Photocell Optocoupler | 1 | - | - | - | - | - | 5ms, 80ms | - | 25 mA | 60V (Max) | - | Free Hanging | Module | - | - | ||
469 In Stock | 1 : ¥65.25000 Tube | - | Tube | Active | Line Receiver | 1 | 3750Vrms | 1kV/µs | AC, DC | 50mA | 75ns, 75ns | 24ns, 10ns | 2.3 V | 60 mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
917 In Stock | 1 : ¥70.62000 Tube | - | Tube | Active | Current Loop Transmitter | 1 | 3750Vrms | 1kV/µs | Logic | 30mA | 1.6µs, 1µs | 16ns, 23ns | - | - | 4.5V ~ 20V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, UR | ||
247 In Stock | 1 : ¥77.90000 Bulk | - | Bulk | Active | Photocell Optocoupler | 1 | 2500Vrms | - | DC | - | - | 3ms, - | 1.2 V | 40 mA | - | -40°C ~ 75°C | Surface Mount | 5-SMD, Flat Leads | - | - | ||
193 In Stock | 1 : ¥100.31000 Tube | - | Tube | Active | Current Loop Receiver | 1 | 3750Vrms | 1kV/µs | DC | 25mA | 1.6µs, 1µs | 55ns, 15ns | - | - | 4.5V ~ 20V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, UR | ||
511 In Stock | 1 : ¥51.11000 Tube | - | Tube | Active | Line Receiver | 1 | 3750Vrms | 1kV/µs | AC, DC | 50mA | 75ns, 75ns | 24ns, 10ns | 2.3 V | 60 mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, UR | ||
349 In Stock | 1 : ¥80.22000 Tube | - | Tube | Active | Current Loop Transmitter | 1 | 3750Vrms | 1kV/µs | Logic | 30mA | 1.6µs, 1µs | 16ns, 23ns | - | - | 4.5V ~ 20V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, UR | ||
31 In Stock | 1 : ¥5,152.74000 Bulk | - | Bulk | Active | Optical Power Converter | 1 | - | - | - | 170mA | - | - | - | - | - | -40°C ~ 85°C | Through Hole | Radial | - | - | ||
748 In Stock | 1 : ¥65.25000 Cut Tape (CT) 1,000 : ¥30.95951 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Line Receiver | 1 | 3750Vrms | 1kV/µs | AC, DC | 50mA | 75ns, 75ns | 24ns, 10ns | 2.3 V | 60 mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
237 In Stock | 1 : ¥144.22000 Tube | - | Tube | Active | Line Receiver | 1 | 3750Vrms | 3.5kV/µs | AC, DC | 50mA | 75ns, 75ns | 24ns, 10ns | 2.3 V | 60 mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, UR | ||
840 In Stock | 1 : ¥20.67000 Cut Tape (CT) 1,000 : ¥9.53251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC Line Monitor | 1 | 2500Vrms | - | AC, DC | - | - | - | 1.5 V | - | 7V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | UR, VDE | ||
37 In Stock | 1 : ¥1,116.15000 Tube | - | Tube | Active | Power MOSFET | 1 | 1500VDC | - | DC | 1.6A | 6ms, 0.25ms | - | 1.24 V | 20 mA | - | -55°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | - | ||
27 In Stock | 1 : ¥1,292.13000 Tube | - | Tube | Active | Power MOSFET | 1 | 1500VDC | - | DC | 1.6A | 6ms, 0.25ms | - | 1.24 V | 20 mA | - | -55°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | - | ||
0 In Stock 1,000 Marketplace Check Lead Time | 1,000 : ¥8.14131 Tube | - | Tube Tube | Active | AC Line Monitor | 1 | 2500Vrms | - | AC, DC | 20mA | 1ms, 1ms (Typ) | - | 1.5 V | 30 mA | 7V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | UR |