
MID400SDM | |
|---|---|
DigiKey Part Number | 488-MID400SDMTR-ND - Tape & Reel (TR) 488-MID400SDMCT-ND - Cut Tape (CT) 488-MID400SDMDKR-ND - Digi-Reel® |
Manufacturer | onsemi |
Manufacturer Product Number | MID400SDM |
Description | OPTOISO 2.5KV AC MONITOR 8SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator AC Line Monitor 2500Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.5 V |
Manufacturer onsemi | Current - DC Forward (If) (Max) 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 7V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type AC Line Monitor | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SMD, Gull Wing |
Voltage - Isolation 2500Vrms | Supplier Device Package 8-SMD |
Input Type AC, DC | Approval Agency UR |
Current - Output / Channel 20mA | Base Product Number |
Propagation Delay tpLH / tpHL (Max) 1ms, 1ms (Typ) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.34000 | ¥21.34 |
| 10 | ¥15.41500 | ¥154.15 |
| 100 | ¥11.88230 | ¥1,188.23 |
| 500 | ¥10.32642 | ¥5,163.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.44152 | ¥9,441.52 |
| 2,000 | ¥9.02861 | ¥18,057.22 |



