AFBR-POC406L | ||
---|---|---|
DigiKey Part Number | 516-3892-ND | |
Manufacturer | ||
Manufacturer Product Number | AFBR-POC406L | |
Description | PWR CONVERT OPTICAL 5V ST CONN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Optical Power Converter 1 Channel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Optical Power Converter | |
Number of Channels | 1 | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | - | |
Input Type | - | |
Current - Output / Channel | 170mA | |
Propagation Delay tpLH / tpHL (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AFBR-POCx0xL |
Featured Product | AFBR-POCxxxL Optical Power Converter |
PCN Assembly/Origin | AFBR-POCyyy Mfg Site Chg 10/Aug/2018 |
PCN Packaging | Change bundling material for TUBE and TRAY 24/Aug/2023 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.9500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,728.78000 | ¥4,728.78 |
Attribute | Description |
---|---|
Other Names | AFBR-POC406L-ND 516-3892 |
Standard Package | 20 |