
NSL-28 | |
|---|---|
DigiKey Part Number | NSL-28-ND |
Manufacturer | |
Manufacturer Product Number | NSL-28 |
Description | OPTOISO PHOTOCELL OPTOCOUPLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photocell Optocoupler 1 Channel |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 5ms, 80ms |
Manufacturer Advanced Photonix | Current - DC Forward (If) (Max) 40 mA |
Packaging Bulk | Voltage - Supply 100V (Max) |
Part Status Active | Mounting Type Free Hanging |
Type Photocell Optocoupler | Package / Case Module |
Number of Channels 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.43000 | ¥107.43 |
| 10 | ¥83.36200 | ¥833.62 |
| 160 | ¥67.28725 | ¥10,765.96 |
| 640 | ¥62.47323 | ¥39,982.87 |
| 1,120 | ¥60.94441 | ¥68,257.74 |






