Optoisolator Photocell Optocoupler 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSL-32SR3

DigiKey Part Number
NSL-32SR3-ND
Manufacturer
Manufacturer Product Number
NSL-32SR3
Description
OPTOISO PHOTOCELL OPTOCOUPLER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Optoisolator Photocell Optocoupler 1 Channel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
5ms, 10ms
Manufacturer
Advanced Photonix
Current - DC Forward (If) (Max)
25 mA
Packaging
Bulk
Voltage - Supply
60V (Max)
Part Status
Active
Mounting Type
Free Hanging
Type
Photocell Optocoupler
Package / Case
Module
Number of Channels
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,028
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.00000¥32.00
10¥23.52800¥235.28
100¥18.49500¥1,849.50
500¥16.28660¥8,143.30
1,000¥15.56810¥15,568.10
2,000¥14.96001¥29,920.02
5,000¥14.29780¥71,489.00
Manufacturers Standard Package