Similar
Similar

R38-32.768-12.5 | |
|---|---|
DigiKey Part Number | 2151-R38-32.768-12.5-ND |
Manufacturer | |
Manufacturer Product Number | R38-32.768-12.5 |
Description | CRYSTAL 32.7680KHZ 12.5PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 30 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 30 kOhms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.126" Dia (3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.323" (8.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R26-32.768-12.5 | Raltron Electronics | 18,357 | 2151-R26-32.768-12.5-ND | ¥1.08000 | Similar |
| R26-32.768-12.5-EXT | Raltron Electronics | 317 | 2151-R26-32.768-12.5-EXT-ND | ¥0.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.96800 | ¥9.68 |
| 25 | ¥0.91960 | ¥22.99 |
| 50 | ¥0.88000 | ¥44.00 |
| 100 | ¥0.84440 | ¥84.44 |
| 250 | ¥0.79824 | ¥199.56 |
| 500 | ¥0.76530 | ¥382.65 |
| 1,000 | ¥0.73371 | ¥733.71 |
| 3,000 | ¥0.68619 | ¥2,058.57 |








