
NSL-37V5C3/2 | |
|---|---|
DigiKey Part Number | 209-NSL-37V5C3/2-ND |
Manufacturer | |
Manufacturer Product Number | NSL-37V5C3/2 |
Description | OPTOISO 2.5KV PHOTOCELL OPTOCOUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photocell Optocoupler 2500Vrms 1 Channel |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 3ms, - |
Manufacturer Advanced Photonix | Voltage - Forward (Vf) (Typ) 1.2 V |
Packaging Bulk | Current - DC Forward (If) (Max) 40 mA |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Photocell Optocoupler | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 5-SMD, Flat Leads |
Voltage - Isolation 2500Vrms | Base Product Number |
Input Type DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.05000 | ¥81.05 |
| 10 | ¥62.04200 | ¥620.42 |
| 100 | ¥50.94240 | ¥5,094.24 |
| 500 | ¥46.11002 | ¥23,055.01 |
| 1,000 | ¥44.54212 | ¥44,542.12 |







