Optoisolator Current Loop Receiver 3750Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-4200

DigiKey Part Number
516-1149-5-ND
Manufacturer
Manufacturer Product Number
HCPL-4200
Description
OPTOISO 3.75KV RECEIVER 8DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Current Loop Receiver 3750Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCPL-4200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Propagation Delay tpLH / tpHL (Max)
1.6µs, 1µs
Manufacturer
Broadcom Limited
Rise / Fall Time (Typ)
55ns, 15ns
Packaging
Tube
Voltage - Supply
4.5V ~ 20V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Current Loop Receiver
Mounting Type
Through Hole
Number of Channels
1
Package / Case
8-DIP (0.300", 7.62mm)
Voltage - Isolation
3750Vrms
Supplier Device Package
8-DIP
Common Mode Transient Immunity (Min)
1kV/µs
Approval Agency
CSA, UR
Input Type
DC
Base Product Number
Current - Output / Channel
25mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥104.28000¥104.28
50¥70.47520¥3,523.76
100¥67.10850¥6,710.85
500¥61.15282¥30,576.41
1,000¥59.22111¥59,221.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.