PMEG6002EB,115 | |
---|---|
DigiKey Part Number | 1727-5843-2-ND - Tape & Reel (TR) 1727-5843-1-ND - Cut Tape (CT) 1727-5843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6002EB,115 |
Description | DIODE SCHOTTKY 60V 200MA SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 20pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.05910 | ¥105.91 |
500 | ¥0.88306 | ¥441.53 |
1,000 | ¥0.61361 | ¥613.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53181 | ¥1,595.43 |
6,000 | ¥0.49330 | ¥2,959.80 |
9,000 | ¥0.40908 | ¥3,681.72 |
30,000 | ¥0.40186 | ¥12,055.80 |
75,000 | ¥0.36095 | ¥27,071.25 |
150,000 | ¥0.31282 | ¥46,923.00 |