UT6KB5TCR | |
---|---|
DigiKey Part Number | 846-UT6KB5TCRTR-ND - Tape & Reel (TR) 846-UT6KB5TCRCT-ND - Cut Tape (CT) 846-UT6KB5TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UT6KB5TCR |
Description | MOSFET 2N-CH 40V 5A HUML2020L8 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 5A (Ta) 2W (Ta) Surface Mount HUML2020L8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 5A (Ta) | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 150pF @ 20V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerUDFN | |
Supplier Device Package | HUML2020L8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.41200 | ¥64.12 |
25 | ¥6.08160 | ¥152.04 |
100 | ¥4.99620 | ¥499.62 |
250 | ¥4.67048 | ¥1,167.62 |
500 | ¥4.12750 | ¥2,063.75 |
1,000 | ¥3.25854 | ¥3,258.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.04129 | ¥9,123.87 |
6,000 | ¥2.88924 | ¥17,335.44 |
15,000 | ¥2.78062 | ¥41,709.30 |
30,000 | ¥2.69372 | ¥80,811.60 |