PMEG6002ELDYL | ||
---|---|---|
DigiKey Part Number | 1727-1344-2-ND - Tape & Reel (TR) 1727-1344-1-ND - Cut Tape (CT) 1727-1344-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG6002ELDYL | |
Description | DIODE SCHOT 60V 200MA DFN1006D-2 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 200mA Surface Mount, Wettable Flank DFN1006D-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4.5 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 20pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006D-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.12600 | ¥21.26 |
100 | ¥1.07460 | ¥107.46 |
500 | ¥0.87676 | ¥438.38 |
1,000 | ¥0.65051 | ¥650.51 |
2,000 | ¥0.54728 | ¥1,094.56 |
5,000 | ¥0.52321 | ¥2,616.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.45252 | ¥4,525.20 |
30,000 | ¥0.44403 | ¥13,320.90 |
50,000 | ¥0.36767 | ¥18,383.50 |