SKY13370-374LF | ||
---|---|---|
DigiKey Part Number | 683-1337-2-ND - Tape & Reel (TR) 683-1337-1-ND - Cut Tape (CT) 683-1337-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY13370-374LF | |
Description | IC RF SWITCH SPDT 6GHZ 6DFN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC 802.16 WiMAX SPDT 6 GHz 50Ohm 6-DFN (1.5x1.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | SKY13370-374LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.16 WiMAX | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 500MHz ~ 6GHz | |
Isolation | 24dB | |
Insertion Loss | 1.15dB | |
Test Frequency | 5.85GHz | |
P1dB | 39dBm | |
IIP3 | 55dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (1.5x1.5) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SKY13370-374LF |
PCN Packaging | Carrier Tape 19/Jul/2018 |
EDA Models | SKY13370-374LF Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A991G |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.57000 | ¥10.57 |
10 | ¥9.44600 | ¥94.46 |
25 | ¥8.96520 | ¥224.13 |
100 | ¥7.36530 | ¥736.53 |
250 | ¥6.88464 | ¥1,721.16 |
500 | ¥6.08406 | ¥3,042.03 |
1,000 | ¥4.80327 | ¥4,803.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.48305 | ¥13,449.15 |
6,000 | ¥4.25890 | ¥25,553.40 |
15,000 | ¥4.09879 | ¥61,481.85 |
Attribute | Description |
---|---|
Other Names | 683-1337-6 683-1337-1 683-1337-2 SKY13370374LF |
Standard Package | 3,000 |