MBRS120T3G | ||
---|---|---|
DigiKey Part Number | MBRS120T3GOSTR-ND - Tape & Reel (TR) MBRS120T3GOSCT-ND - Cut Tape (CT) MBRS120T3GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MBRS120T3G | |
Description | DIODE SCHOTTKY 20V 1A SMB | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | Diode 20 V 1A Surface Mount SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | MBRS120T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.26600 | ¥22.66 |
100 | ¥1.35860 | ¥135.86 |
500 | ¥1.25816 | ¥629.08 |
1,000 | ¥0.85558 | ¥855.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.78764 | ¥1,969.10 |
5,000 | ¥0.75493 | ¥3,774.65 |
12,500 | ¥0.67944 | ¥8,493.00 |
25,000 | ¥0.66938 | ¥16,734.50 |
62,500 | ¥0.62911 | ¥39,319.38 |
125,000 | ¥0.62288 | ¥77,860.00 |