
TL3016CDR | |
|---|---|
DigiKey Part Number | 296-26707-2-ND - Tape & Reel (TR) 296-26707-1-ND - Cut Tape (CT) 296-26707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3016CDR |
Description | IC COMPARATOR 1 W/LATCH 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, Push-Pull, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3016CDR Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 12.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 97dB CMRR |
Part Status Active | Propagation Delay (Max) 10ns |
Type with Latch | Operating Temperature 0°C ~ 70°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Complementary, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 5V ~ 10V, ±2.5V ~ 5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 3mV @ ±5V | Base Product Number |
Current - Input Bias (Max) 10µA @ ±5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3016CD | Texas Instruments | 226 | 296-1793-5-ND | ¥75.51000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.00000 | ¥55.00 |
| 10 | ¥42.30100 | ¥423.01 |
| 25 | ¥39.12040 | ¥978.01 |
| 100 | ¥35.62140 | ¥3,562.14 |
| 250 | ¥34.42900 | ¥8,607.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥40.46378 | ¥101,159.45 |











