14550R-500 | ||
---|---|---|
DigiKey Part Number | 1499-1044-2-ND - Tape & Reel (TR) 1499-1044-1-ND - Cut Tape (CT) 1499-1044-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 14550R-500 | |
Description | COMM PROCESSOR W/FOUR NEURON COR | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Smart Transceiver | |
Core Processor | Neuron | |
Program Memory Type | External Program Memory | |
Controller Series | - | |
RAM Size | 64K x 8 | |
Interface | SPI | |
Number of I/O | 12 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.27000 | ¥142.27 |
10 | ¥130.74400 | ¥1,307.44 |
25 | ¥125.32320 | ¥3,133.08 |
100 | ¥110.41950 | ¥11,041.95 |
250 | ¥104.99984 | ¥26,249.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥98.22572 | ¥49,112.86 |