


AD826ANZ | |
|---|---|
DigiKey Part Number | AD826ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD826ANZ |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD826ANZ Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 6.6mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 350V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 50 MHz | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 50 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 3.3 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.31000 | ¥112.31 |
| 10 | ¥88.43900 | ¥884.39 |
| 50 | ¥78.87600 | ¥3,943.80 |
| 100 | ¥75.91360 | ¥7,591.36 |
| 250 | ¥72.78688 | ¥18,196.72 |
| 500 | ¥70.90198 | ¥35,450.99 |
| 1,000 | ¥69.35111 | ¥69,351.11 |

