DMP4047LFDE-7 | ||
---|---|---|
DigiKey Part Number | DMP4047LFDE-7DITR-ND - Tape & Reel (TR) DMP4047LFDE-7DICT-ND - Cut Tape (CT) DMP4047LFDE-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMP4047LFDE-7 | |
Description | MOSFET P-CH 40V 3.3A 6UDFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 40 V 3.3A (Ta) 700mW (Ta) Surface Mount U-DFN2020-6 (Type E) | |
Datasheet | Datasheet | |
EDA/CAD Models | DMP4047LFDE-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 4.4A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1382 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type E) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.74300 | ¥37.43 |
100 | ¥2.60400 | ¥260.40 |
500 | ¥2.03330 | ¥1,016.65 |
1,000 | ¥1.65262 | ¥1,652.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.47738 | ¥4,432.14 |
6,000 | ¥1.40225 | ¥8,413.50 |
9,000 | ¥1.30208 | ¥11,718.72 |
30,000 | ¥1.27204 | ¥38,161.20 |