LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 2.2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-1540-H00A1

DigiKey Part Number
516-3045-ND
Manufacturer
Manufacturer Product Number
HLMP-1540-H00A1
Description
LED CBI 3MM GRN RA HSG
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 2.2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
45mcd
Manufacturer
Broadcom Limited
Viewing Angle
45°
Series
Lens Type
Clear
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm, T-1
Color
Green
Voltage Rating
2.2V
Wavelength - Peak
565nm
Mounting Type
Through Hole, Right Angle
Configuration
Single
Base Product Number
Current
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,567
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.25000¥10.25
10¥7.22000¥72.20
100¥5.37300¥537.30
500¥4.55412¥2,277.06
1,000¥4.28626¥4,286.26
2,000¥4.05904¥8,118.08
6,000¥3.76792¥22,607.52
10,000¥3.65661¥36,566.10
Manufacturers Standard Package