B220A-13-F | |
---|---|
DigiKey Part Number | B220A-FDITR-ND - Tape & Reel (TR) B220A-FDICT-ND - Cut Tape (CT) B220A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B220A-13-F |
Description | DIODE SCHOTTKY 20V 2A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B220A-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.75800 | ¥27.58 |
100 | ¥1.38980 | ¥138.98 |
500 | ¥1.23174 | ¥615.87 |
1,000 | ¥0.95852 | ¥958.52 |
2,000 | ¥0.85784 | ¥1,715.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.83868 | ¥4,193.40 |
10,000 | ¥0.74283 | ¥7,428.30 |
25,000 | ¥0.73325 | ¥18,331.25 |
50,000 | ¥0.62302 | ¥31,151.00 |
125,000 | ¥0.59906 | ¥74,882.50 |