
BQ24170RGYR | |
|---|---|
DigiKey Part Number | 296-38877-2-ND - Tape & Reel (TR) 296-38877-1-ND - Cut Tape (CT) 296-38877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24170RGYR |
Description | IC BATT CHG LI-ION 1-3CEL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24170RGYR Models |
Category | Charge Current - Max 4A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 17V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 ~ 3 | Package / Case 24-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 24-VQFN (5.5x3.5) |
Programmable Features Current | Base Product Number |
Fault Protection Over Current, Over Temperature, Over Voltage |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥16.67623 | ¥50,028.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.33000 | ¥31.33 |
| 10 | ¥23.51900 | ¥235.19 |
| 25 | ¥21.57640 | ¥539.41 |
| 100 | ¥19.43930 | ¥1,943.93 |
| 250 | ¥18.41996 | ¥4,604.99 |
| 500 | ¥18.20436 | ¥9,102.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.94000 | ¥28.94 |
| 10 | ¥21.72500 | ¥217.25 |
| 25 | ¥19.93080 | ¥498.27 |
| 100 | ¥17.95660 | ¥1,795.66 |
| 250 | ¥17.01504 | ¥4,253.76 |
| 500 | ¥16.81588 | ¥8,407.94 |





