Similar

TPS61040DBVR | |
|---|---|
DigiKey Part Number | 296-12685-2-ND - Tape & Reel (TR) 296-12685-1-ND - Cut Tape (CT) 296-12685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61040DBVR |
Description | IC LED DRVR RGLTR PWM SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Step-Up (Boost) Switching Regulator IC Positive Adjustable 1.8V 1 Output 400mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61040DBVR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 1MHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 1.8V | Supplier Device Package SOT-23-5 |
Voltage - Input (Max) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJU6050F-TE2 | Nisshinbo Micro Devices Inc. | 0 | 2129-NJU6050F-TE2CT-ND | ¥11.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥7.74900 | ¥77.49 |
| 25 | ¥7.01280 | ¥175.32 |
| 100 | ¥6.20660 | ¥620.66 |
| 250 | ¥5.82176 | ¥1,455.44 |
| 500 | ¥5.58952 | ¥2,794.76 |
| 1,000 | ¥5.49144 | ¥5,491.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.20431 | ¥15,612.93 |













