
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS61040EVM-001 | |
---|---|
DigiKey Part Number | 296-13585-ND |
Manufacturer | |
Manufacturer Product Number | TPS61040EVM-001 |
Description | EVAL BOARD FOR TPS61040 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS61040 - 1 Non-Isolated Output Special Purpose DC/DC, LCD Supply Evaluation Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | Special Purpose DC/DC, LCD Supply | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 360mW | |
Voltage - Output | 18V | |
Current - Output | 20mA | |
Voltage - Input | 3V ~ 5V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS61040 | |
Note | - | |
Base Product Number |
In-Stock: 2
Can ship immediately
Quantity
All prices are in USD
Bulk
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.80000 | $58.80 |
Associated ProductSee All
10 Items
You May Also Be Interested In
1 Items