
TPS61041DRVR | |
|---|---|
DigiKey Part Number | 296-22981-2-ND - Tape & Reel (TR) 296-22981-1-ND - Cut Tape (CT) 296-22981-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TPS61041DRVR |
Description | IC LED DRV RGLTR PWM 215MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Step-Up (Boost) Switching Regulator IC Positive Adjustable 1.8V 1 Output 250mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61041DRVR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 1MHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 1.8V | Supplier Device Package 6-WSON (2x2) |
Voltage - Input (Max) 6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥7.23600 | ¥72.36 |
| 25 | ¥6.54640 | ¥163.66 |
| 100 | ¥5.78730 | ¥578.73 |
| 250 | ¥5.42412 | ¥1,356.03 |
| 500 | ¥5.20530 | ¥2,602.65 |
| 1,000 | ¥5.09920 | ¥5,099.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.80275 | ¥14,408.25 |
| 6,000 | ¥4.69386 | ¥28,163.16 |
| 9,000 | ¥4.63934 | ¥41,754.06 |
| 15,000 | ¥4.57895 | ¥68,684.25 |













