
TPS61040QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-23425-2-ND - Tape & Reel (TR) 296-23425-1-ND - Cut Tape (CT) 296-23425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61040QDBVRQ1 |
Description | IC LED DRVR RGLTR 400MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Step-Up (Boost) Switching Regulator IC Positive Adjustable 1.8V 1 Output 400mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61040QDBVRQ1 Models |
Category | Voltage - Output (Max) 28V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching Up to 1MHz |
Part Status Active | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 1.8V | Package / Case |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.41000 | ¥22.41 |
| 10 | ¥16.66400 | ¥166.64 |
| 25 | ¥15.24000 | ¥381.00 |
| 100 | ¥13.66950 | ¥1,366.95 |
| 250 | ¥12.92040 | ¥3,230.10 |
| 500 | ¥12.62778 | ¥6,313.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.63894 | ¥34,916.82 |
| 6,000 | ¥11.41436 | ¥68,486.16 |



