
5644 | |
|---|---|
DigiKey Part Number | 1528-5644-ND |
Manufacturer | |
Manufacturer Product Number | 5644 |
Description | EVAL BOARD FOR TPS61040 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS61040 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | 400mA | |
Voltage - Input | 1.8V ~ 6V | |
Regulator Topology | Boost | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS61040 | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.39000 | ¥24.39 |











