B120B-13-F | ||
---|---|---|
DigiKey Part Number | B120B-FDITR-ND - Tape & Reel (TR) B120B-FDICT-ND - Cut Tape (CT) B120B-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B120B-13-F | |
Description | DIODE SCHOTTKY 20V 1A SMB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 20 V 1A Surface Mount SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | B120B-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.48000 | ¥24.80 |
100 | ¥1.25040 | ¥125.04 |
500 | ¥1.10794 | ¥553.97 |
1,000 | ¥0.86217 | ¥862.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77163 | ¥2,314.89 |
6,000 | ¥0.75440 | ¥4,526.40 |
9,000 | ¥0.66818 | ¥6,013.62 |
30,000 | ¥0.65956 | ¥19,786.80 |
75,000 | ¥0.56041 | ¥42,030.75 |
150,000 | ¥0.53886 | ¥80,829.00 |