
MMBZ5231BLT1G | |
|---|---|
DigiKey Part Number | MMBZ5231BLT1GOSTR-ND - Tape & Reel (TR) MMBZ5231BLT1GOSCT-ND - Cut Tape (CT) MMBZ5231BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5231BLT1G |
Description | DIODE ZENER 5.1V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5231BLT1G Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRT5231B-HF | Comchip Technology | 5,405 | 641-1754-1-ND | ¥2.73000 | Direct |
| BZX84C5V1 TR PBFREE | Central Semiconductor Corp | 4,514 | 1514-BZX84C5V1TRPBFREECT-ND | ¥5.62000 | Similar |
| CMPZ5231B TR PBFREE | Central Semiconductor Corp | 2,591 | 1514-CMPZ5231BTRPBFREECT-ND | ¥6.37000 | Similar |
| MMSZ5231B_R1_00001 | Panjit International Inc. | 16,604 | 3757-MMSZ5231B_R1_00001CT-ND | ¥1.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.85200 | ¥8.52 |
| 100 | ¥0.52270 | ¥52.27 |
| 500 | ¥0.37926 | ¥189.63 |
| 1,000 | ¥0.33245 | ¥332.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.25246 | ¥757.38 |
| 6,000 | ¥0.22448 | ¥1,346.88 |








