Zener Diode 5.1 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C5V1 TR PBFREE

DigiKey Part Number
1514-BZX84C5V1TRPBFREETR-ND - Tape & Reel (TR)
1514-BZX84C5V1TRPBFREECT-ND - Cut Tape (CT)
1514-BZX84C5V1TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C5V1 TR PBFREE
Description
DIODE ZENER 5.1V 350MW SOT23
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
60 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,514
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
10¥3.47300¥34.73
100¥2.22300¥222.30
500¥1.68212¥841.06
1,000¥1.50754¥1,507.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.28554¥3,856.62
6,000¥1.17365¥7,041.90
9,000¥1.11662¥10,049.58
15,000¥1.05254¥15,788.10
21,000¥1.01459¥21,306.39
30,000¥0.97770¥29,331.00
Manufacturers Standard Package