
CMPZ5231B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5231BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5231BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5231BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5231B TR PBFREE |
Description | DIODE ZENER 5.1V 350MW SOT23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-A5V1,235 | Nexperia USA Inc. | 30,000 | 1727-5609-1-ND | ¥21.43800 | Similar |
| BZX84B5V1-7-F | Diodes Incorporated | 6,603 | BZX84B5V1-FDICT-ND | ¥15.48000 | Similar |
| BZX84B5V1-E3-08 | Vishay General Semiconductor - Diodes Division | 556 | BZX84B5V1-E3-08CT-ND | ¥25.01000 | Similar |
| BZX84B5V1-G3-08 | Vishay General Semiconductor - Diodes Division | 4,692 | 112-BZX84B5V1-G3-08CT-ND | ¥20.25000 | Similar |
| BZX84B5V1-HE3-18 | Vishay General Semiconductor - Diodes Division | 155 | 112-BZX84B5V1-HE3-18CT-ND | ¥8.93000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥3.94500 | ¥39.45 |
| 100 | ¥2.53640 | ¥253.64 |
| 500 | ¥1.92824 | ¥964.12 |
| 1,000 | ¥1.73207 | ¥1,732.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.48270 | ¥4,448.10 |
| 6,000 | ¥1.35708 | ¥8,142.48 |
| 9,000 | ¥1.29306 | ¥11,637.54 |
| 15,000 | ¥1.22111 | ¥18,316.65 |
| 21,000 | ¥1.17851 | ¥24,748.71 |
| 30,000 | ¥1.13712 | ¥34,113.60 |







