
CZRT5231B-HF | |
|---|---|
DigiKey Part Number | 641-1754-2-ND - Tape & Reel (TR) 641-1754-1-ND - Cut Tape (CT) 641-1754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRT5231B-HF |
Description | DIODE ZENER 5.1V 300MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.69500 | ¥16.95 |
| 100 | ¥1.05770 | ¥105.77 |
| 500 | ¥0.78150 | ¥390.75 |
| 1,000 | ¥0.69185 | ¥691.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.57767 | ¥1,733.01 |
| 6,000 | ¥0.52003 | ¥3,120.18 |
| 9,000 | ¥0.49064 | ¥4,415.76 |
| 15,000 | ¥0.45759 | ¥6,863.85 |
| 21,000 | ¥0.43801 | ¥9,198.21 |
| 30,000 | ¥0.41897 | ¥12,569.10 |

