2SC4061KT146N

DigiKey Part Number
2SC4061KT146NTR-ND - Tape & Reel (TR)
2SC4061KT146NCT-ND - Cut Tape (CT)
2SC4061KT146NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC4061KT146N
Description
TRANS NPN 300V 0.1A SMT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 100 mA 100MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
2SC4061KT146N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
2V @ 5mA, 50mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 10mA, 10V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.98000¥29.80
100¥2.06960¥206.96
500¥1.61576¥807.88
1,000¥1.31333¥1,313.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.17407¥3,522.21
6,000¥1.11437¥6,686.22
9,000¥1.03477¥9,312.93
30,000¥1.01089¥30,326.70
75,000¥0.98512¥73,884.00
Manufacturers Standard Package