Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FMMT458TA | |
|---|---|
DigiKey Part Number | FMMT458TR-ND - Tape & Reel (TR) FMMT458CT-ND - Cut Tape (CT) FMMT458DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT458TA |
Description | TRANS NPN 400V 0.225A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 225 mA 50MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT458TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 225 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 6mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPTA44 TR PBFREE | Central Semiconductor Corp | 5,080 | 1514-CMPTA44TRPBFREECT-ND | ¥8.77000 | Similar |
| MMBT2484LT1G | onsemi | 25,036 | MMBT2484LT1GOSCT-ND | ¥1.74000 | Similar |
| MMBT2484LT3G | onsemi | 32,164 | MMBT2484LT3GOSCT-ND | ¥2.07000 | Similar |
| MMBT6429LT1G | onsemi | 27,442 | MMBT6429LT1GOSCT-ND | ¥1.41000 | Similar |
| MMBTA42LT1G | onsemi | 0 | MMBTA42LT1GOSCT-ND | ¥1.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.60500 | ¥26.05 |
| 100 | ¥1.65070 | ¥165.07 |
| 500 | ¥1.23670 | ¥618.35 |
| 1,000 | ¥1.10313 | ¥1,103.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.93310 | ¥2,799.30 |
| 6,000 | ¥0.84736 | ¥5,084.16 |
| 9,000 | ¥0.80364 | ¥7,232.76 |
| 15,000 | ¥0.75450 | ¥11,317.50 |
| 21,000 | ¥0.72540 | ¥15,233.40 |
| 30,000 | ¥0.69712 | ¥20,913.60 |













