
MMBTA44_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBTA44_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBTA44_R1_00001CT-ND - Cut Tape (CT) 3757-MMBTA44_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA44_R1_00001 |
Description | TRANS NPN 400V 0.3A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 300 mA 50MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA44_R1_00001 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 10V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 300 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA44 | Diotec Semiconductor | 543 | 4878-MMBTA44CT-ND | ¥1.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.88500 | ¥8.85 |
| 100 | ¥0.54660 | ¥54.66 |
| 500 | ¥0.39696 | ¥198.48 |
| 1,000 | ¥0.34817 | ¥348.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.28140 | ¥844.20 |
| 6,000 | ¥0.25042 | ¥1,502.52 |
| 9,000 | ¥0.23458 | ¥2,111.22 |
| 15,000 | ¥0.21677 | ¥3,251.55 |
| 21,000 | ¥0.20621 | ¥4,330.41 |
| 30,000 | ¥0.19594 | ¥5,878.20 |

