
FZT458TA | |
|---|---|
DigiKey Part Number | FZT458TR-ND - Tape & Reel (TR) FZT458CT-ND - Cut Tape (CT) FZT458DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT458TA |
Description | TRANS NPN 400V 0.3A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 300 mA 50MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 300 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 6mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.25000 | ¥10.25 |
| 10 | ¥6.43400 | ¥64.34 |
| 100 | ¥4.22840 | ¥422.84 |
| 500 | ¥3.28022 | ¥1,640.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.80651 | ¥2,806.51 |
| 2,000 | ¥2.56411 | ¥5,128.22 |
| 3,000 | ¥2.44059 | ¥7,321.77 |
| 5,000 | ¥2.39711 | ¥11,985.55 |





