MMBTA42LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 34,113
Unit Price: ¥1.74000
Datasheet

Similar


Panjit International Inc.
In Stock: 3,033
Unit Price: ¥1.41000
Datasheet

Similar


Infineon Technologies
In Stock: 10,455
Unit Price: ¥3.89000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10,871
Unit Price: ¥5.79000
Datasheet
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 225 mW Surface Mount SOT-23-3 (TO-236)
SOT-23-3

MMBTA42LT1G

DigiKey Part Number
MMBTA42LT1GOSTR-ND - Tape & Reel (TR)
MMBTA42LT1GOSCT-ND - Cut Tape (CT)
MMBTA42LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTA42LT1G
Description
TRANS NPN 300V 0.5A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBTA42LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 10V
Mfr
Power - Max
225 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
50MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
300 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBTA42,215Nexperia USA Inc.34,1131727-5049-1-ND¥1.74000Direct
MMBTA42_R1_00001Panjit International Inc.3,0333757-MMBTA42_R1_00001CT-ND¥1.41000Similar
SMBTA42E6327HTSA1Infineon Technologies10,455SMBTA42E6327HTSA1CT-ND¥3.89000Similar
TSC497CX RFGTaiwan Semiconductor Corporation10,871TSC497CXRFGCT-ND¥5.79000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,333,830 View Now
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥1.00100¥10.01
100¥0.61690¥61.69
500¥0.44906¥224.53
1,000¥0.39464¥394.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.30671¥920.13
6,000¥0.27356¥1,641.36
Manufacturers Standard Package

Other Suppliers on DigiKey

1,333,830In Stock
Ships from Flip Electronics