Direct
Similar
Similar

MMBTA92LT1G | |
|---|---|
DigiKey Part Number | MMBTA92LT1GOSTR-ND - Tape & Reel (TR) MMBTA92LT1GOSCT-ND - Cut Tape (CT) MMBTA92LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA92LT1G |
Description | TRANS PNP 300V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA92LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 30mA, 10V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 250nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPTA92 TR | Central Semiconductor Corp | 1,776 | CMPTA92CT-ND | ¥91.00000 | Direct |
| CMPTA92E TR PBFREE | Central Semiconductor Corp | 936 | 1514-CMPTA92ETRPBFREECT-ND | ¥145.00000 | Similar |
| MMBTA92_R1_00001 | Panjit International Inc. | 370 | 3757-MMBTA92_R1_00001CT-ND | ¥28.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.00100 | ¥10.01 |
| 100 | ¥0.61690 | ¥61.69 |
| 500 | ¥0.44906 | ¥224.53 |
| 1,000 | ¥0.39464 | ¥394.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.30671 | ¥920.13 |
| 6,000 | ¥0.27356 | ¥1,641.36 |










