
MMBTA42-7-F | |
|---|---|
DigiKey Part Number | MMBTA42-FDITR-ND - Tape & Reel (TR) MMBTA42-FDICT-ND - Cut Tape (CT) MMBTA42-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA42-7-F |
Description | TRANS NPN 300V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA42-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA42,215 | Nexperia USA Inc. | 34,093 | 1727-5049-1-ND | ¥1.74000 | Similar |
| MMBTA42_R1_00001 | Panjit International Inc. | 3,033 | 3757-MMBTA42_R1_00001CT-ND | ¥1.41000 | Similar |
| SMBTA42E6327HTSA1 | Infineon Technologies | 10,375 | SMBTA42E6327HTSA1CT-ND | ¥4.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.07500 | ¥10.75 |
| 100 | ¥0.66320 | ¥66.32 |
| 500 | ¥0.48394 | ¥241.97 |
| 1,000 | ¥0.42564 | ¥425.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.35124 | ¥1,053.72 |
| 6,000 | ¥0.31367 | ¥1,882.02 |
| 9,000 | ¥0.29449 | ¥2,650.41 |
| 15,000 | ¥0.27292 | ¥4,093.80 |
| 21,000 | ¥0.26013 | ¥5,462.73 |
| 30,000 | ¥0.24770 | ¥7,431.00 |







