OSTVN06A150 | ||
---|---|---|
DigiKey Part Number | ED10565-ND | |
Manufacturer | ||
Manufacturer Product Number | OSTVN06A150 | |
Description | TERM BLK 6P SIDE ENT 2.54MM PCB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | OSTVN06A150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 125 V | |
Wire Gauge | 18-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Brass | |
Clamp Material - Plating | Brass | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.15 Nm (1.3 Lb-In) | |
Screw Thread | M1.6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.07000 | ¥17.07 |
10 | ¥12.95100 | ¥129.51 |
25 | ¥11.99960 | ¥299.99 |
50 | ¥10.79000 | ¥539.50 |
100 | ¥10.52650 | ¥1,052.65 |
250 | ¥9.21080 | ¥2,302.70 |
500 | ¥8.42138 | ¥4,210.69 |
1,000 | ¥7.63181 | ¥7,631.81 |
5,000 | ¥6.71076 | ¥33,553.80 |