3299W-1-102LF | ||
---|---|---|
DigiKey Part Number | 3299W-102LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3299W-1-102LF | |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3299W-1-102LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.240" Face (9.53mm x 6.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.95000 | ¥30.95 |
10 | ¥27.04200 | ¥270.42 |
25 | ¥24.14880 | ¥603.72 |
50 | ¥22.69880 | ¥1,134.94 |
100 | ¥22.21610 | ¥2,221.61 |
250 | ¥21.25004 | ¥5,312.51 |
500 | ¥17.38642 | ¥8,693.21 |
1,000 | ¥14.97163 | ¥14,971.63 |
5,000 | ¥13.52277 | ¥67,613.85 |