TLHG4200 | ||
---|---|---|
DigiKey Part Number | TLHG4200-ND | |
Manufacturer | ||
Manufacturer Product Number | TLHG4200 | |
Description | LED GREEN CLEAR T-1 T/H | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Green 569nm LED Indication - Discrete 2.4V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 10mA | |
Viewing Angle | 44° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥5.47400 | ¥54.74 |
100 | ¥3.58880 | ¥358.88 |
1,000 | ¥2.83311 | ¥2,833.11 |
2,000 | ¥2.64424 | ¥5,288.48 |
5,000 | ¥2.54980 | ¥12,749.00 |
10,000 | ¥2.51202 | ¥25,120.20 |
25,000 | ¥2.45536 | ¥61,384.00 |