LM211P | ||
---|---|---|
DigiKey Part Number | 296-6617-5-ND | |
Manufacturer | ||
Manufacturer Product Number | LM211P | |
Description | IC COMPARATOR 1 GEN PUR 8DIP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | LM211P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 30V, ±1.75V ~ 15V | |
Voltage - Input Offset (Max) | 3mV @ ±15V | |
Current - Input Bias (Max) | 0.1µA @ ±15V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 6mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.11400 | ¥51.14 |
50 | ¥4.80580 | ¥240.29 |
100 | ¥3.92240 | ¥392.24 |
250 | ¥3.64364 | ¥910.91 |
500 | ¥3.10100 | ¥1,550.50 |
1,000 | ¥2.48078 | ¥2,480.78 |
2,500 | ¥2.24821 | ¥5,620.52 |
5,000 | ¥2.09317 | ¥10,465.85 |